AD8402AN10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-3 Wire, Serial-SPI 14 Pin, PDIP
- RS Stock No.:
- 145-1171
- Mfr. Part No.:
- AD8402AN10
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 145-1171
- Mfr. Part No.:
- AD8402AN10
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
Digital Potentiometer (Dual), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire, Serial-SPI |
Resistance Value | 10kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 2 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 19.05 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 19.05mm |
Maximum Operating Temperature | +125 °C |
Width | 6.35mm |
Minimum Operating Temperature | -40 °C |