ISL90728WIE627Z-T7A, Digital Potentiometer 10kΩ 128-Position Serial-I2C 6 Pin, SC-70

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
100-0157
Mfr. Part No.:
ISL90728WIE627Z-T7A
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Control Interface

Serial-I2C

Resistance Value

10kΩ

Number of Positions

128

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Dimensions

2.15 x 1.35 x 1mm

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Priced to Clear

Yes

Maximum Operating Temperature

+85 °C

Length

2.15mm

COO (Country of Origin):
MY