- RS Stock No.:
- 516-552
- Mfr. Part No.:
- ISL22316WFU10Z
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 516-552
- Mfr. Part No.:
- ISL22316WFU10Z
- Brand:
- Intersil
Legislation and Compliance
Product Details
Digital Potentiometer, Intersil
Digital Potentiometer - Intersil
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C |
Resistance Value | 10kΩ |
Number of Positions | 128 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 3.05 x 3.05 x 0.95mm |
Height | 0.95mm |
Maximum Operating Temperature | +125 °C |
Length | 3.05mm |
Width | 3.05mm |
Minimum Operating Temperature | -40 °C |