- RS Stock No.:
- 146-2626
- Mfr. Part No.:
- T6-600
- Brand:
- Fluke
223 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£306.00
(exc. VAT)
£367.20
(inc. VAT)
Units | Per unit |
1 + | £306.00 |
- RS Stock No.:
- 146-2626
- Mfr. Part No.:
- T6-600
- Brand:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fluke T6-600 Electrical Tester
Using FieldSense Technology the T6-600 measures voltage up to 600 V ac through the open fork, without test lead contact to live voltage. Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying as much as 200 A. Making measurement Safer. Faster. Easier.
Fluke T6 test equipment lets you check voltage, continuity and current with one compact tool. With the T6-600, all you have to do is select volts, ohms or current and the tester does the rest. OpenJaw™ current lets you check current up to 200 A without breaking the circuit. Its tough test leads stow neatly in the back of the tester.
Fluke T6 test equipment lets you check voltage, continuity and current with one compact tool. With the T6-600, all you have to do is select volts, ohms or current and the tester does the rest. OpenJaw™ current lets you check current up to 200 A without breaking the circuit. Its tough test leads stow neatly in the back of the tester.
Features and Benefits
FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage
1 to 600 V ac or dc
0.1 to 200 A ac
Resistance 1 Ω to 2000 Ω
Works with most wire up to AWG 4/0 (17.8 mm jaw opening)
HOLD button temporarily freezes the reading for easy viewing
Easy to read display with backlight
Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
Standard two-year warranty
1 to 600 V ac or dc
0.1 to 200 A ac
Resistance 1 Ω to 2000 Ω
Works with most wire up to AWG 4/0 (17.8 mm jaw opening)
HOLD button temporarily freezes the reading for easy viewing
Easy to read display with backlight
Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
Standard two-year warranty
Note
Please ensure voltage is measured without test leads
Supplied with
The Fluke T6-600 comes with attached test leads with removable 4 mm probe caps and user documentation
Optional accessories:
FLUKE T6 Holster with belt loop for T6-600 / T6-1000 1462608
Optional accessories:
FLUKE T6 Holster with belt loop for T6-600 / T6-1000 1462608
FLUKE Multimeter, Digital Display Type, 350g Weight - T6-600
Use this multimeter from FLUKE to measure current, voltage and frequency with ease. Its clever forked-head design reads electrical values without the need for test leads and without dismantling equipment, which makes it quick and safe to get the measure of a circuit. A backlit digital display means your data is easy to read even in low-lit places. At a lightweight 350g, this product is made for use on the go. Its battery lasts for up to 360 hours so stay reliably powered up when you're out and about.
Features & Benefits
• Compact dimensions of 61.1 (L) x 259.3 (H) x 43.8mm (W) make it easy to handle and transport
• AC current accuracy up to ±3% and AC voltage accuracy up to ±1.5% mean dependable results
• Hold button lets you freeze readings to make them easier to record and monitor
• AC current accuracy up to ±3% and AC voltage accuracy up to ±1.5% mean dependable results
• Hold button lets you freeze readings to make them easier to record and monitor
Applications
• Energy services
• Automotive industry
• Robotics systems
• Automotive industry
• Robotics systems
Can I use this device in harsh industrial conditions?
Yes. This unit has a wide operating temperature range between -10°C and +50°C, so it's suitable for demanding settings like factories, laboratories and plants.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note
Do not hold or touch wire you are testing during a measurement. Use the black probe to make the ground connection if:
• wearing gloves or insulated footwear
• standing on an insulated ladder
• additional ground contact is required for the application
• wearing gloves or insulated footwear
• standing on an insulated ladder
• additional ground contact is required for the application
Specifications
Attribute | Value |
---|---|
Calibrated | UKAS |
Model Number p | T6-600 |
Maximum Voltage Measurement | 600V ac |
Dimensions | 61.1 x 43.8 x 259.3mm |
Maximum Operating Temperature | +50°C |
Display Type | Digital |
Battery Type | AA IEC LR6 |
Height | 259.3mm |
Safety Category Level | CAT III |
Weight | 350g |
Length | 61.1mm |
Width | 43.8mm |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 600V |