ADUM4400CRIZ Analog Devices, 4-Channel Digital Isolator 90Mbps, 5000 V, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-3464
Mfr. Part No.:
ADUM4400CRIZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Data Rate

90Mbps

Number of Channels

4

Package Type

SOIC

Maximum Forward Voltage

7V

Maximum Input Current

10 μA

Isolation Voltage

5000 V

Rise Time

3ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

13mm

Depth

2.35mm

Width

7.6mm

COO (Country of Origin):
MY

ADuM440x Series, 5kV rms Quad Channel Digital Isolators, Analog Devices


The ADuM440x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.

Features


High isolation voltage; 5000 Vrms
Enhanced system-level ESD performance per IEC 61000-4-x
Low power operation
Bidirectional communication
3V to 5V level translation
Precise timing characteristics
High common-mode transient immunity: >25kV/μs
Output enable function
Precise timing characteristics

Typical Applications


General purpose, high voltage, multi-channel isolation
Medical equipment
Power supplies
Motor drives


Digital Isolators, Analog Devices


A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Recently viewed