Digital Isolator 5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
183-2453
Mfr. Part No.:
ADUM2211TRIZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Isolation Voltage

5 kVrms

Rise Time

10ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

12.85mm

Depth

2.44mm

Width

7.6mm

COO (Country of Origin):
TW
High isolation voltage: 5000 V rms
Enhanced system-level ESD performance
Low power operation
5 V operation
1.6 mA per channel maximum at 0 Mbps to 1 Mbps
3.7 mA per channel maximum at 10 Mbps
3.3 V operation
1.4 mA per channel maximum at 0 Mbps to 1 Mbps
2.4 mA per channel maximum at 10 Mbps
3.3 V/5 V level translation
High temperature operation: 125°C
Default low output
High data rate: dc to 10 Mbps (NRZ)
Precise timing characteristics
3 ns maximum pulse width distortion
3 ns maximum channel-to-channel matching

Applications
General-purpose, high voltage, multichannel isolation
Medical equipment
Power supplies
RS-232/RS-422/RS-485 transceiver isolation
Hybrid electric vehicles, battery monitors, and motor drives