Digital Isolator 5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C
- RS Stock No.:
- 175-7641
- Mfr. Part No.:
- ISO7763DW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7641
- Mfr. Part No.:
- ISO7763DW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Isolation Voltage | 5 kVrms | |
| Rise Time | 3.9ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.5mm | |
| Depth | 2.4mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Isolation Voltage 5 kVrms | ||
Rise Time 3.9ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.5mm | ||
Depth 2.4mm | ||
Width 7.6mm | ||
- COO (Country of Origin):
- TW
