Digital Isolator 5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-7636
Mfr. Part No.:
ISO7761DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Isolation Voltage

5 kVrms

Rise Time

3.9ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

2.4mm

Width

7.6mm

COO (Country of Origin):
TW