SI8711AC-B-IP Skyworks Solutions Inc, Digital Isolator, 3.75 kVrms, 8-Pin
- RS Stock No.:
- 168-9938
- Mfr. Part No.:
- SI8711AC-B-IP
- Brand:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9938
- Mfr. Part No.:
- SI8711AC-B-IP
- Brand:
- Skyworks Solutions Inc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Isolation Voltage | 3.75 kVrms | |
| Rise Time | 15ns | |
| Number of Pins | 8 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 9.9mm | |
| Depth | 3.43mm | |
| Width | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Isolation Voltage 3.75 kVrms | ||
Rise Time 15ns | ||
Number of Pins 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 9.9mm | ||
Depth 3.43mm | ||
Width 6.6mm | ||
- COO (Country of Origin):
- TH
Si87xx Series Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
