Skyworks Solutions Inc, 1-Channel Digital Isolator 15 Mbps, 3.75 kVrms, 5.5 V, 8-Pin DIP-8
- RS Stock No.:
- 168-9937
- Mfr. Part No.:
- SI8710CC-B-IS
- Brand:
- Skyworks Solutions Inc
Subtotal (1 tube of 96 units)*
£50.976
(exc. VAT)
£61.152
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 96 + | £0.531 | £50.98 |
*price indicative
- RS Stock No.:
- 168-9937
- Mfr. Part No.:
- SI8710CC-B-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Data Rate | 15Mbps | |
| Product Type | Digital Isolator | |
| Number of Channels | 1 | |
| Package Type | DIP-8 | |
| Maximum Forward Voltage | 1V | |
| Data Rate | 15Mbps | |
| Power Dissipation | 90mW | |
| Propagation Delay Time | 60ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 3.75kVrms | |
| Rise Time | 15ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 5mm | |
| Series | SI87 | |
| Standards/Approvals | UL, CSA, IEC | |
| Depth | 1.55mm | |
| Automotive Standard | No | |
| Package Style | DIP8 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Data Rate 15Mbps | ||
Product Type Digital Isolator | ||
Number of Channels 1 | ||
Package Type DIP-8 | ||
Maximum Forward Voltage 1V | ||
Data Rate 15Mbps | ||
Power Dissipation 90mW | ||
Propagation Delay Time 60ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 3.75kVrms | ||
Rise Time 15ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 5mm | ||
Series SI87 | ||
Standards/Approvals UL, CSA, IEC | ||
Depth 1.55mm | ||
Automotive Standard No | ||
Package Style DIP8 | ||
- COO (Country of Origin):
- TH
Si87xx Series Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Related links
- Si8710CC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin DIP-8
- Skyworks Solutions Inc 3.75 kVrms 8-Pin DIP-8
- Si8711CC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin DIP-8
- Si8710BC-B-IP Skyworks Solutions Inc 3.75 kVrms 8-Pin DIP-8
- Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- Si8620EC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- Si8622BC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- Si8621BC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
