ADUM241D1BRWZ Analog Devices, 4-Channel Digital Isolator 150Mbit/s, 5 kVrms, 16-Pin SOIC W
- RS Stock No.:
- 923-5909
- Mfr. Part No.:
- ADUM241D1BRWZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 923-5909
- Mfr. Part No.:
- ADUM241D1BRWZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Number of Channels | 4 | |
Maximum Data Rate | 150Mbit/s | |
Package Type | SOIC W | |
Maximum Input Current | 15.9 mA | |
Isolation Voltage | 5 kVrms | |
Rise Time | 1ms | |
Number of Pins | 16 | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Length | 10.5mm | |
Depth | 2.35mm | |
Width | 7.6mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Number of Channels 4 | ||
Maximum Data Rate 150Mbit/s | ||
Package Type SOIC W | ||
Maximum Input Current 15.9 mA | ||
Isolation Voltage 5 kVrms | ||
Rise Time 1ms | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.5mm | ||
Depth 2.35mm | ||
Width 7.6mm | ||
ADuM240x/ADuM241x Series, 5kVrms Quad Channel Digital Isolators, Analog Devices
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.
Features
High isolation voltage – 5000 Vrms
Bidirectional communication
Low power operation
3V to 5V level translation
Precise timing characteristics
High common-mode transient immunity: >25kV/μs
Output enable function
Bidirectional communication
Low power operation
3V to 5V level translation
Precise timing characteristics
High common-mode transient immunity: >25kV/μs
Output enable function
Typical Applications
General purpose, high voltage, multi-channel isolation
Medical equipment
Power supplies
Motor drives
Medical equipment
Power supplies
Motor drives
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.