ADUM231D0BRWZ Analog Devices, 3-Channel Digital Isolator 150Mbit/s, 5 kVrms, 16-Pin SOIC W
- RS Stock No.:
- 923-5889
- Mfr. Part No.:
- ADUM231D0BRWZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-5889
- Mfr. Part No.:
- ADUM231D0BRWZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Channels | 3 | |
| Maximum Data Rate | 150Mbit/s | |
| Package Type | SOIC W | |
| Maximum Input Current | 11.9 mA | |
| Isolation Voltage | 5 kVrms | |
| Rise Time | 1ms | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.5mm | |
| Depth | 2.35mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Channels 3 | ||
Maximum Data Rate 150Mbit/s | ||
Package Type SOIC W | ||
Maximum Input Current 11.9 mA | ||
Isolation Voltage 5 kVrms | ||
Rise Time 1ms | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.5mm | ||
Depth 2.35mm | ||
Width 7.6mm | ||
