ADUM4160BRWZ-RL Analog Devices, 4-Channel Digital Isolator 12Mbit/s, 5000 Vrms, 16-Pin SOIC W

Unavailable
RS will no longer stock this product.
RS Stock No.:
914-0422
Mfr. Part No.:
ADUM4160BRWZ-RL
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Channels

4

Maximum Data Rate

12Mbit/s

Package Type

SOIC W

Maximum Input Current

8 mA

Isolation Voltage

5000 Vrms

Rise Time

20 (Full) ns, 300 (Low) ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

13mm

Depth

2.35mm

Width

7.6mm

ADUM3160/ADUM4160 Full/Low Speed USB Digital Isolator


Fully USB 2.0 Compliant

Low and full speed data rate at 1.5 Mbps and 12 Mbps

Bidirectional communication

Enhanced system-level ESD performance

Digital Isolators, Analog Devices


A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.