Si8622BT-IS Silicon Labs, 2-Channel Digital Isolator 150Mbit/s, 10 kVrms, 16-Pin SOIC W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
905-3814
Mfr. Part No.:
Si8622BT-IS
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Maximum Data Rate

150Mbit/s

Number of Channels

2

Package Type

SOIC W

Maximum Input Current

7.7 mA

Isolation Voltage

10 kVrms

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.3mm

Depth

2.35mm

Width

7.5mm

COO (Country of Origin):
TW