ISO7521CDW Texas Instruments, 2-Channel Digital Isolator 1Mbps, 5 kVrms, 16-Pin SOIC
- RS Stock No.:
- 825-3066
- Mfr. Part No.:
- ISO7521CDW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£4.82
(exc. VAT)
£5.78
(inc. VAT)
- RS Stock No.:
- 825-3066
- Mfr. Part No.:
- ISO7521CDW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 2 | |
| Maximum Data Rate | 1Mbps | |
| Package Type | SOIC | |
| Maximum Input Current | 10 μA | |
| Isolation Voltage | 5 kVrms | |
| Rise Time | 1ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Length | 10.5mm | |
| Depth | 2.65mm | |
| Width | 10.63mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 2 | ||
Maximum Data Rate 1Mbps | ||
Package Type SOIC | ||
Maximum Input Current 10 μA | ||
Isolation Voltage 5 kVrms | ||
Rise Time 1ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Length 10.5mm | ||
Depth 2.65mm | ||
Width 10.63mm | ||
