Si8655BB-B-IS1 Silicon Labs, 5-Channel Digital Isolator 150Mbps, 2.5 kV, 16-Pin SOIC
- RS Stock No.:
- 823-2176
- Mfr. Part No.:
- Si8655BB-B-IS1
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-2176
- Mfr. Part No.:
- Si8655BB-B-IS1
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Maximum Data Rate | 150Mbps | |
| Number of Channels | 5 | |
| Package Type | SOIC | |
| Maximum Input Current | 28.7 mA dc | |
| Isolation Voltage | 2.5 kV | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 9.9mm | |
| Depth | 1.25mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Maximum Data Rate 150Mbps | ||
Number of Channels 5 | ||
Package Type SOIC | ||
Maximum Input Current 28.7 mA dc | ||
Isolation Voltage 2.5 kV | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 9.9mm | ||
Depth 1.25mm | ||
Width 3.9mm | ||
