ADUM7234BRZ Analog Devices, 2-Channel Digital Isolator, 1000 V, 16-Pin
- RS Stock No.:
- 802-3559
- Mfr. Part No.:
- ADUM7234BRZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 802-3559
- Mfr. Part No.:
- ADUM7234BRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Channels | 2 | |
| Maximum Forward Voltage | 7V | |
| Maximum Input Current | 10 μA | |
| Isolation Voltage | 1000 V | |
| Rise Time | 14ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Length | 10mm | |
| Depth | 1.5mm | |
| Width | 4mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Channels 2 | ||
Maximum Forward Voltage 7V | ||
Maximum Input Current 10 μA | ||
Isolation Voltage 1000 V | ||
Rise Time 14ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Length 10mm | ||
Depth 1.5mm | ||
Width 4mm | ||
ADuM7234, Isolated, Precision Half-Bridge Driver, 4A
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
