ADUM1280CRZ Analog Devices, 2-Channel Digital Isolator 100Mbps, 3000 Vrms, 8-Pin SOIC
- RS Stock No.:
- 802-3354
- Mfr. Part No.:
- ADUM1280CRZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-3354
- Mfr. Part No.:
- ADUM1280CRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Channels | 2 | |
| Maximum Data Rate | 100Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5V | |
| Maximum Input Current | 4.5 mA | |
| Isolation Voltage | 3000 Vrms | |
| Rise Time | 3ns | |
| Number of Pins | 8 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 5mm | |
| Depth | 1.5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Channels 2 | ||
Maximum Data Rate 100Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 5V | ||
Maximum Input Current 4.5 mA | ||
Isolation Voltage 3000 Vrms | ||
Rise Time 3ns | ||
Number of Pins 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 5mm | ||
Depth 1.5mm | ||
Width 4mm | ||
