ADUM2286CRIZ Analog Devices, 2-Channel Digital Isolator 100Mbps, 5000 V, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-9032
Mfr. Part No.:
ADUM2286CRIZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Channels

2

Maximum Data Rate

100Mbps

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

19 mA

Isolation Voltage

5000 V

Rise Time

1ms

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

12.85mm

Depth

2.44mm

Width

7.6mm