Si8422AD-B-IS Silicon Labs, 2-Channel Digital Isolator 1Mbps, 5 kVrms, 16-Pin SOIC
- RS Stock No.:
- 753-2185
- Mfr. Part No.:
- Si8422AD-B-IS
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-2185
- Mfr. Part No.:
- Si8422AD-B-IS
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Number of Channels | 2 | |
| Maximum Data Rate | 1Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 5.6 mA | |
| Isolation Voltage | 5 kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.3mm | |
| Depth | 2.65mm | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Number of Channels 2 | ||
Maximum Data Rate 1Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 5.6 mA | ||
Isolation Voltage 5 kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.3mm | ||
Depth 2.65mm | ||
Width 7.5mm | ||
- COO (Country of Origin):
- TW
