Si8421BD-B-IS Silicon Labs, 2-Channel Digital Isolator 150Mbps, 5 kVrms, 16-Pin SOIC
- RS Stock No.:
- 753-2181
- Mfr. Part No.:
- Si8421BD-B-IS
- Brand:
- Silicon Labs
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 753-2181
- Mfr. Part No.:
- Si8421BD-B-IS
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Number of Channels | 2 | |
| Maximum Data Rate | 150Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 5.6 mA | |
| Isolation Voltage | 5 kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.3mm | |
| Depth | 2.65mm | |
| Width | 7.5mm | |
Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Number of Channels 2 | ||
Maximum Data Rate 150Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 5.6 mA | ||
Isolation Voltage 5 kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.3mm | ||
Depth 2.65mm | ||
Width 7.5mm | ||
- COO (Country of Origin):
- TW
Si84x Series Digital Isolators
The CMOS digital isolators gives the ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs.
High Speed
High-Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
High-Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
