ADUM6132ARWZ Analog Devices, 2-Channel Digital Isolator, 3750 V, 16-Pin SOIC W
- RS Stock No.:
- 709-8423
- Mfr. Part No.:
- ADUM6132ARWZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-8423
- Mfr. Part No.:
- ADUM6132ARWZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Channels | 2 | |
| Package Type | SOIC W | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 3 mA | |
| Isolation Voltage | 3750 V | |
| Rise Time | 15ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Length | 10.5mm | |
| Depth | 2.35mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Channels 2 | ||
Package Type SOIC W | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 3 mA | ||
Isolation Voltage 3750 V | ||
Rise Time 15ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Length 10.5mm | ||
Depth 2.35mm | ||
Width 7.6mm | ||
