ADUM3100BRZ Analog Devices, Digital Isolator 100Mbps, 2500 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-8310
Mfr. Part No.:
ADUM3100BRZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Data Rate

100Mbps

Number of Channels

1

Package Type

SOIC

Maximum Forward Voltage

5V

Maximum Input Current

10 μA

Isolation Voltage

2500 V

Rise Time

3ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

5mm

Depth

1.5mm

Width

4mm