ISO722D Texas Instruments, Digital Isolator 100Mbps, 2500 Vrms, 8-Pin SOIC
- RS Stock No.:
- 660-4279P
- Mfr. Part No.:
- ISO722D
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 5 units (supplied in a tube)*
£17.60
(exc. VAT)
£21.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
5 - 19 | £3.52 |
20 - 49 | £3.31 |
50 - 99 | £3.01 |
100 + | £2.71 |
*price indicative
- RS Stock No.:
- 660-4279P
- Mfr. Part No.:
- ISO722D
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Number of Channels | 1 | |
Maximum Data Rate | 100Mbps | |
Package Type | SOIC | |
Maximum Forward Voltage | 5.5V | |
Maximum Input Current | 10 μA | |
Isolation Voltage | 2500 Vrms | |
Rise Time | 2ns | |
Number of Pins | 8 | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Length | 5mm | |
Depth | 1.75mm | |
Width | 4mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Number of Channels 1 | ||
Maximum Data Rate 100Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 10 μA | ||
Isolation Voltage 2500 Vrms | ||
Rise Time 2ns | ||
Number of Pins 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 5mm | ||
Depth 1.75mm | ||
Width 4mm | ||