SI8380P-IU Skyworks Solutions Inc, 8-Channel Digital Isolator 2Mbps, 2500 VRMS, 20-Pin QSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
273-2009
Mfr. Part No.:
SI8380P-IU
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Number of Channels

8

Maximum Data Rate

2Mbps

Package Type

QSOP

Maximum Input Current

1 mA

Isolation Voltage

2500 VRMS

Number of Pins

20

COO (Country of Origin):
TH
The Skyworks Solutions Inc Si838x provides eight input channels ideal for 24 V digital logic commonly used for industrial applications. These channels can either sink or source current and feature integrated safety rated isolation. In combination with a few external components, this provides compliance to IEC 61131-2 switch types 1, 2, or 3. The input interface is based on skyworks ground breaking CMOS based LED emulator technology which enables the bipolar capability with no VDD required on the field side. The output interface from the Si838x device allows for low power operation with 2.25 V compliance.

Bipolar digital interface with 24 V sinking or sourcing inputs
Eight total inputs in one package
High data rates of up to 2 Mbps
Safety rated integrated isolation of 2.5 kVRMS
Low input current of 1 mA typical
No VDD required on field side
High electromag