ADUM3210WARZ Analog Devices, 2-Channel Digital Isolator 1Mbps, 2.5 kVrms, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
178-8881
Mfr. Part No.:
ADUM3210WARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Data Rate

1Mbps

Number of Channels

2

Package Type

SOIC

Maximum Forward Voltage

5V

Maximum Input Current

1.7 mA

Isolation Voltage

2.5 kVrms

Rise Time

2.5ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5mm

Depth

1.75mm

Width

4mm

ADuM3210/3211 2-channel Digital Isolators



Digital Isolators, Analog Devices


A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.