SI8640ET-IS Silicon Labs, 4-Channel Digital Isolator 150Mbit/s, 10 kVrms, 16-Pin SOIC W
- RS Stock No.:
- 171-1728
- Mfr. Part No.:
- SI8640ET-IS
- Brand:
- Silicon Labs
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-1728
- Mfr. Part No.:
- SI8640ET-IS
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Maximum Data Rate | 150Mbit/s | |
| Number of Channels | 4 | |
| Package Type | SOIC W | |
| Maximum Input Current | 9.2 mA | |
| Isolation Voltage | 10 kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.3mm | |
| Depth | 2.35mm | |
| Width | 7.5mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Maximum Data Rate 150Mbit/s | ||
Number of Channels 4 | ||
Package Type SOIC W | ||
Maximum Input Current 9.2 mA | ||
Isolation Voltage 10 kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.3mm | ||
Depth 2.35mm | ||
Width 7.5mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW
Si864x Series 4-channel Digital Isolators
The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
High Speed
Low Power
Up to 5000 Vrms Isolation
High Electromagnetic Immunity
Low Power
Up to 5000 Vrms Isolation
High Electromagnetic Immunity
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
