SI8641BT-IS Skyworks Solutions Inc, 4-Channel Digital Isolator 150Mbit/s, 10 kVrms, 16-Pin SOIC W

Discontinued
RS Stock No.:
171-1726
Mfr. Part No.:
SI8641BT-IS
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Maximum Data Rate

150Mbit/s

Number of Channels

4

Package Type

SOIC W

Maximum Input Current

7.8 mA

Isolation Voltage

10 kVrms

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.3mm

Depth

2.35mm

Width

7.5mm

COO (Country of Origin):
TW

Si864x Series 4-channel Digital Isolators


The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

High Speed
Low Power
Up to 5000 Vrms Isolation
High Electromagnetic Immunity


Digital Isolators, Silicon Laboratories


The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.