ISO7810FDW Texas Instruments, Digital Isolator 100Mbit/s, 5.7 kVrms, 16-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-4981
Mfr. Part No.:
ISO7810FDW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels

1

Maximum Data Rate

100Mbit/s

Package Type

SOIC

Maximum Input Current

4.4 mA @ 2.5 V, 5.4 mA @ 3.3 V, 7.3 mA @ 5 V

Isolation Voltage

5.7 kVrms

Rise Time

3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

2.35mm

Width

7.6mm

COO (Country of Origin):
TW

Digital Isolators, Texas Instruments


Capacitive based Galvanic Isolation

High Speed
High Efficiency
Forward and Reverse Channels

High Electromagnetic Immunity


Digital Isolators, Texas Instruments