ADUM3150ARSZ Analog Devices, 6-Channel Digital Isolator 40Mbps, 3.75 kVrms, 20-Pin SSOP
- RS Stock No.:
- 160-9887
- Mfr. Part No.:
- ADUM3150ARSZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 160-9887
- Mfr. Part No.:
- ADUM3150ARSZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Channels | 6 | |
| Maximum Data Rate | 40Mbps | |
| Package Type | SSOP | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 9 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Rise Time | 2.5ns | |
| Number of Pins | 20 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 7.5mm | |
| Depth | 1.95mm | |
| Width | 5.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Channels 6 | ||
Maximum Data Rate 40Mbps | ||
Package Type SSOP | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 9 mA | ||
Isolation Voltage 3.75 kVrms | ||
Rise Time 2.5ns | ||
Number of Pins 20 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 7.5mm | ||
Depth 1.95mm | ||
Width 5.6mm | ||
- COO (Country of Origin):
- CN
