ADUM7643CRQZ Analog Devices, 6-Channel Digital Isolator 25Mbps, 1 kVrms, 20-Pin QSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7701
Mfr. Part No.:
ADUM7643CRQZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Data Rate

25Mbps

Number of Channels

6

Package Type

QSOP

Maximum Forward Voltage

5.5V

Maximum Input Current

30 mA

Isolation Voltage

1 kVrms

Rise Time

1ms

Number of Pins

20

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

8.76mm

Depth

1.65mm

Width

4.01mm

COO (Country of Origin):
CN