ISO7240ADW Texas Instruments, 4-Channel Digital Isolator, 2.5 kVrms
- RS Stock No.:
- 145-5943
- Mfr. Part No.:
- ISO7240ADW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5943
- Mfr. Part No.:
- ISO7240ADW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 4 | |
| Maximum Forward Voltage | 5V | |
| Maximum Input Current | 10 μA | |
| Isolation Voltage | 2.5 kVrms | |
| Rise Time | 2ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.5mm | |
| Depth | 10.63mm | |
| Width | 2.65mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 4 | ||
Maximum Forward Voltage 5V | ||
Maximum Input Current 10 μA | ||
Isolation Voltage 2.5 kVrms | ||
Rise Time 2ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.5mm | ||
Depth 10.63mm | ||
Width 2.65mm | ||
