Si88242BD-IS Silicon Labs, 4-Channel Digital Isolator 100Mbit/s, 5 kV, 20-Pin SOIC
- RS Stock No.:
- 143-8554
- Mfr. Part No.:
- Si88242BD-IS
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 143-8554
- Mfr. Part No.:
- Si88242BD-IS
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Maximum Data Rate | 100Mbit/s | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Maximum Input Current | 9.7 mA | |
| Isolation Voltage | 5 kV | |
| Rise Time | 2.5ns | |
| Number of Pins | 20 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 12.8mm | |
| Depth | 2.35mm | |
| Width | 7.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Maximum Data Rate 100Mbit/s | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Maximum Input Current 9.7 mA | ||
Isolation Voltage 5 kV | ||
Rise Time 2.5ns | ||
Number of Pins 20 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 12.8mm | ||
Depth 2.35mm | ||
Width 7.5mm | ||
Automotive Standard AEC-Q100 | ||
