ADuM151N1BRZ Analog Devices, 5-Channel Digital Isolator 150Mbps, 3 kVrms, 16-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
135-1062
Mfr. Part No.:
ADuM151N1BRZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Data Rate

150Mbps

Number of Channels

5

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

10 μA

Isolation Voltage

3 kVrms

Rise Time

2.5ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10mm

Depth

1.75mm

Width

6.2mm

COO (Country of Origin):
TW

ADuM15xN, 3 kV RMS 5-Channel Digital Isolators


iCoupler technology
High Robustness to radiated and conducted noise
Low Propagation Delay of 13 ns at 5 V
Data channels are independent and available in various configurations
Alternative to optocoupler devices


Digital Isolators, Analog Devices


A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.