Digital Isolator 5 V 500Vrms 10ns 16 Through Hole 22.5mm 6.86mm 5.8mm 0°C +70°C
- RS Stock No.:
- 125-2419
- Mfr. Part No.:
- 1600C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-2419
- Mfr. Part No.:
- 1600C
- Brand:
- Murata Power Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Isolation Voltage | 500 Vrms | |
| Rise Time | 10ns | |
| Number of Pins | 16 | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +70°C | |
| Length | 22.5mm | |
| Depth | 5.8mm | |
| Width | 6.86mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Isolation Voltage 500 Vrms | ||
Rise Time 10ns | ||
Number of Pins 16 | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +70°C | ||
Length 22.5mm | ||
Depth 5.8mm | ||
Width 6.86mm | ||
Non Compliant
- COO (Country of Origin):
- US
