ISO7220AD Texas Instruments, 2-Channel Digital Isolator 1Mbps, 2.5 kVrms, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
459-708
Mfr. Part No.:
ISO7220AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels

2

Maximum Data Rate

1Mbps

Package Type

SOIC

Isolation Voltage

2.5 kVrms

Number of Pins

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C