Bi-directional Digi Isolator,IL712T-1E
- RS Stock No.:
- 418-391P
- Mfr. Part No.:
- IL712T-1E
- Brand:
- NVE
Discontinued
- RS Stock No.:
- 418-391P
- Mfr. Part No.:
- IL712T-1E
- Brand:
- NVE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Number of Channels | 1 | |
| Package Type | MFSOP | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 3 mA | |
| Isolation Voltage | 2500 Vrms | |
| Rise Time | 3ns | |
| Number of Pins | 8 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 3.1mm | |
| Depth | 1.1mm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Number of Channels 1 | ||
Package Type MFSOP | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 3 mA | ||
Isolation Voltage 2500 Vrms | ||
Rise Time 3ns | ||
Number of Pins 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 3.1mm | ||
Depth 1.1mm | ||
Width 3.1mm | ||
IL711 / IL712 Series 2-channel Digital Isolators
NVE IL711and IL712 series High-speed, High-temperature 2-channel Digital Isolators
Approvals
UL 1577
Digital Isolators, NVE
