Canon SX730 HS 20.3MP Compact Digital Camera
- RS Stock No.:
- 191-7834
- Mfr. Part No.:
- 1792C011
- Brand:
- Canon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-7834
- Mfr. Part No.:
- 1792C011
- Brand:
- Canon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Canon | |
Camera Type | Compact | |
Megapixels | 20.3MP | |
Optical Zoom | 40X | |
Digital Zoom | 4X | |
WiFi | Yes | |
Model | SX730 HS | |
Height | 39.9mm | |
GPS | Yes | |
Depth | 63.8mm | |
Width | 110.1mm | |
NFC | Yes | |
Weight | 300g | |
Dimensions | 110.1 x 63.8 x 39.9mm | |
Colour | Silver | |
Continuous Shooting | 4.6fps | |
Built-In Flash | Yes | |
LCD Size | 3in | |
Select all | ||
---|---|---|
Brand Canon | ||
Camera Type Compact | ||
Megapixels 20.3MP | ||
Optical Zoom 40X | ||
Digital Zoom 4X | ||
WiFi Yes | ||
Model SX730 HS | ||
Height 39.9mm | ||
GPS Yes | ||
Depth 63.8mm | ||
Width 110.1mm | ||
NFC Yes | ||
Weight 300g | ||
Dimensions 110.1 x 63.8 x 39.9mm | ||
Colour Silver | ||
Continuous Shooting 4.6fps | ||
Built-In Flash Yes | ||
LCD Size 3in | ||