Olympus TG6 12MP Compact Digital Camera

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-5230
Mfr. Part No.:
V104210BE000    
Brand:
Olympus
Find similar products by selecting one or more attributes.
Select all

Brand

Olympus

Camera Type

Compact

Megapixels

12MP

Optical Zoom

4X

WiFi

Yes

Model

TG6

Dimensions

113 x 32.4 x 66mm

Width

113mm

Weight

253g

Height

66mm

GPS

Yes

Built-In Flash

Yes

Colour

Black

Maximum Aperture Width

f/2

Depth

32.4mm

LCD Size

3in

COO (Country of Origin):
VN
Waterproof to 15m, shockproof to 2.1m, crushproof to 100kg and freezeproof to -10°C
12 Megapixel backlit CMOS sensor for excellent image quality with high ISO values in low light Super-bright F2-4.9 wide-aperture high-speed lens for shooting with fast shutter speeds
4x optical zoom (25-100mm) for wide-angle shots TruePic VIII image processor for 4K resolution and full-HD sized, 120fps slow-motion movies
Field Sensor System (GPS, compass, manometer, temperature sensor) Variable Macro System (Microscope, Microscope Control, Focus Bracketing, Focus Stacking Mode)
Built-in WiFi and OI.Share app compatibility for remote control and sharing via smartphone