Sony DSC-RX100 20.2MP Compact Digital Camera
- RS Stock No.:
- 189-0805
- Mfr. Part No.:
- RX100
- Brand:
- Sony
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-0805
- Mfr. Part No.:
- RX100
- Brand:
- Sony
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sony | |
| Camera Type | Compact | |
| Megapixels | 20.2MP | |
| Optical Zoom | 3.6X | |
| Digital Zoom | 54 (VGA)X | |
| Video Resolution | 1920 x 1080 | |
| Model | DSC-RX100 | |
| LCD Size | 3in | |
| Colour | Black | |
| Continuous Shooting | 10fps | |
| Depth | 35.9mm | |
| Width | 101.6mm | |
| Weight | 240 (With Battery and Media)g | |
| Height | 58.1mm | |
| Dimensions | 101.6 x 35.9 x 58.1mm | |
| Select all | ||
|---|---|---|
Brand Sony | ||
Camera Type Compact | ||
Megapixels 20.2MP | ||
Optical Zoom 3.6X | ||
Digital Zoom 54 (VGA)X | ||
Video Resolution 1920 x 1080 | ||
Model DSC-RX100 | ||
LCD Size 3in | ||
Colour Black | ||
Continuous Shooting 10fps | ||
Depth 35.9mm | ||
Width 101.6mm | ||
Weight 240 (With Battery and Media)g | ||
Height 58.1mm | ||
Dimensions 101.6 x 35.9 x 58.1mm | ||
- COO (Country of Origin):
- CN
High quality pictures in low light -From sunrise to sunset and everything in between, youll get clear, natural results thanks to a wide ISO range from 125-6400. You can let the Auto ISO mode determine the best setting, or tweak the ISO level yourself.
Three steps to a great shot -First, an F1.8 ZEISS Vario-Sonnar T lens with a wide aperture captures more of the shot. Second, the 20.2MP Exmor™ CMOS sensor captures light with great efficiency, and third, the powerful BIONZ processor produces smooth detail and exceptionally low noise.
Pocket-sized, pro performance -The DSC-RX100 has expert features in a unit that really fits in your pocket – with a sleek, compact design thats crafted in weight-saving aluminium.
Change settings from the lens -Adjust aperture, exposure, zoom, and more from the control ring.
Control dial built-in -A control dial lets you make changes fast.
Three steps to a great shot -First, an F1.8 ZEISS Vario-Sonnar T lens with a wide aperture captures more of the shot. Second, the 20.2MP Exmor™ CMOS sensor captures light with great efficiency, and third, the powerful BIONZ processor produces smooth detail and exceptionally low noise.
Pocket-sized, pro performance -The DSC-RX100 has expert features in a unit that really fits in your pocket – with a sleek, compact design thats crafted in weight-saving aluminium.
Change settings from the lens -Adjust aperture, exposure, zoom, and more from the control ring.
Control dial built-in -A control dial lets you make changes fast.
