Sony DSC-WX350 18.2MP Compact Digital Camera
- RS Stock No.:
- 159-6161
- Mfr. Part No.:
- DSCWX350W.CEH
- Brand:
- Sony
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-6161
- Mfr. Part No.:
- DSCWX350W.CEH
- Brand:
- Sony
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sony | |
| Camera Type | Compact | |
| Plug Type | Type G - British 3-Pin | |
| Megapixels | 18.2MP | |
| Optical Zoom | 20X | |
| Digital Zoom | 80 (Movie) X, Up → 306 (Still Image) X | |
| WiFi | Yes | |
| Video Resolution | 1920 x 1080 | |
| Model | DSC-WX350 | |
| Width | 96mm | |
| Built-In Flash | Yes | |
| LCD Size | 3.0in | |
| Sensor | 1/2.3 CMOS | |
| Height | 54.9mm | |
| Weight | 164 (with Battery & Media)g | |
| Dimensions | 96 x 54.9 x 25.7mm | |
| Colour | White | |
| Depth | 25.7mm | |
| Touchscreen | No | |
Select all | ||
|---|---|---|
Brand Sony | ||
Camera Type Compact | ||
Plug Type Type G - British 3-Pin | ||
Megapixels 18.2MP | ||
Optical Zoom 20X | ||
Digital Zoom 80 (Movie) X, Up → 306 (Still Image) X | ||
WiFi Yes | ||
Video Resolution 1920 x 1080 | ||
Model DSC-WX350 | ||
Width 96mm | ||
Built-In Flash Yes | ||
LCD Size 3.0in | ||
Sensor 1/2.3 CMOS | ||
Height 54.9mm | ||
Weight 164 (with Battery & Media)g | ||
Dimensions 96 x 54.9 x 25.7mm | ||
Colour White | ||
Depth 25.7mm | ||
Touchscreen No | ||
- COO (Country of Origin):
- CN
SONY DIGITAL CAMERA
The Sony Cyber-shot DSC-WX350 compact digital camera has 1/2.3 type Exmor R CMOS sensor and 18.2megapixels resolution. It has a 20x optical zoom and a focal range of 24mm to 1200mm (in 4:3 mode). This camera has a BIONZ X processor that offers significantly better image quality compared to a smartphone. It records full HD quality video footage at up to 60fps, great for documenting travels and key life moments. Additionally, users can upgrade the camera's capabilities by downloading optional apps, through the Sony app store.
Features and Benefits
Wi-Fi and NFC connectivity
Lightweight point and shoot style
•The LCD is 3in
Decent battery life, rated to 470 shots
Memory stick PRO Duo card, SD card
Battery type is Sony NP-BX1 Lithium-ion
Lightweight point and shoot style
•The LCD is 3in
Decent battery life, rated to 470 shots
Memory stick PRO Duo card, SD card
Battery type is Sony NP-BX1 Lithium-ion
