WIKA Dial Thermometer 0 → 100 °C, 48778422

Subtotal (1 unit)*

£183.48

(exc. VAT)

£220.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.48

*price indicative

RS Stock No.:
269-0803
Mfr. Part No.:
48778422
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

100 °C

Best Accuracy

Class 1 per EN 13190

Dial Diameter

80mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

TG54

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.

Robust and hermetically sealed case
Dished dial for ease of reading

Related links