WIKA Dial Thermometer 0 → +120 °C, 48778049

Subtotal (1 unit)*

£26.68

(exc. VAT)

£32.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.68

*price indicative

RS Stock No.:
269-0799
Mfr. Part No.:
48778049
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

120 °C

Best Accuracy

Class 1 Per EN 13190

Dial Diameter

63mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

A52

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The WIKA A52 bimetallic thermometers are the entry-level model among process thermometers. This thermometer are air-conditioning and machine building. It is manufactured in accordance with EN 13190.

Case and stem from stainless steel
It is used in heating technology

Related links