WIKA Dial Thermometer 0 → +120 °C, 3904601
- RS Stock No.:
- 269-0299
- Mfr. Part No.:
- 3904601
- Brand:
- WIKA
Subtotal (1 unit)*
£107.94
(exc. VAT)
£129.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £107.94 | 
*price indicative
- RS Stock No.:
- 269-0299
- Mfr. Part No.:
- 3904601
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120 °C | |
| Best Accuracy | Class 1 per EN 13190 | |
| Dial Diameter | 100mm | |
| Temperature Scale | Centigrade | |
| Thermometer Type | Dial | |
| Series | R52 | |
| Select all | ||
|---|---|---|
| Brand WIKA | ||
| Maximum Temperature Measurement 120 °C | ||
| Best Accuracy Class 1 per EN 13190 | ||
| Dial Diameter 100mm | ||
| Temperature Scale Centigrade | ||
| Thermometer Type Dial | ||
| Series R52 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The WIKA R52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.
Easily calibrated
Simple and robust design
Simple and robust design
Related links
- WIKA Dial Thermometer 0 → 120 °C, 14138788
- WIKA Dial Thermometer 0 → +120 °C, 13470524
- WIKA Dial Thermometer 0 → 120 °C, 14138695
- WIKA Dial Thermometer 0 → +120 °C, 3908283
- WIKA Dial Thermometer 0 → +120 °C, 3559100
- WIKA Dial Thermometer 0 → +120 °C, 3904385
- WIKA Dial Thermometer 0 → +120 °C, 13001493
- WIKA Dial Thermometer 0 → 120 °C, 48782120
