WIKA Dial Thermometer 0 → +120 °C, 3901688
- RS Stock No.:
- 269-0285
- Mfr. Part No.:
- 3901688
- Brand:
- WIKA
Subtotal (1 unit)*
£17.24
(exc. VAT)
£20.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.24 |
*price indicative
- RS Stock No.:
- 269-0285
- Mfr. Part No.:
- 3901688
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Temperature Measurement | 120 °C | |
Best Accuracy | Class 2 Per EN 13190 | |
Dial Diameter | 63mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | A50 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120 °C | ||
Best Accuracy Class 2 Per EN 13190 | ||
Dial Diameter 63mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A50 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The WIKA A48 bimetal thermometer has been specifically developed for use in air-conditioning and refrigeration technology for measuring the temperature in air ducts. Due to the flexibly adjustable flange, the thermometer can be adapted to all standard wall thicknesses of pipe insulations.
It can be used in air conditioning and refrigeration systems
It has accuracy class 2
It has accuracy class 2
Related links
- WIKA Dial Thermometer 0 → 120 °C, 14138788
- WIKA Dial Thermometer 0 → +120 °C, 13470524
- WIKA Dial Thermometer 0 → 120 °C, 14138695
- WIKA Dial Thermometer 0 → +120 °C, 3908283
- WIKA Dial Thermometer 0 → +120 °C, 3559100
- WIKA Dial Thermometer 0 → +120 °C, 3904385
- WIKA Dial Thermometer 0 → +120 °C, 13001493
- WIKA Dial Thermometer 0 → 120 °C, 48782120