WIKA Dial Thermometer 0 → +120 °C, 12178072
- RS Stock No.:
- 268-9203
- Mfr. Part No.:
- 12178072
- Brand:
- WIKA
Subtotal (1 unit)*
£14.14
(exc. VAT)
£16.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £14.14 |
*price indicative
- RS Stock No.:
- 268-9203
- Mfr. Part No.:
- 12178072
- Brand:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Temperature Measurement | 120 °C | |
Dial Diameter | 80mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | A46 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120 °C | ||
Dial Diameter 80mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A46 | ||
Related links
- WIKA Dial Thermometer 0 → +120 °C, 13470524
- WIKA Dial Thermometer 0 → +120 °C, 3903958
- WIKA Dial Thermometer 0 → 120 °C, 14138788
- WIKA Dial Thermometer 0 → 120 °C, 48782120
- WIKA Dial Thermometer 0 → 120 °C, 14141162
- WIKA Dial Thermometer 0 → +120 °C, 48741415
- WIKA Dial Thermometer 0 → +120 °C, 83404717
- WIKA Dial Thermometer 0 → +120 °C, 48786933