Bourdon Dial Thermometer, TB100-212.152.13T
- RS Stock No.:
- 220-7975
- Mfr. Part No.:
- TB100-212.152.13T
- Brand:
- Bourdon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-7975
- Mfr. Part No.:
- TB100-212.152.13T
- Brand:
- Bourdon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Temperature Measurement | 160 °C | |
| Best Accuracy | Up To 250 °C | |
| Dial Diameter | 100mm | |
| Temperature Scale | Centigrade | |
| Thermometer Type | Dial | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Temperature Measurement 160 °C | ||
Best Accuracy Up To 250 °C | ||
Dial Diameter 100mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Non Compliant
- COO (Country of Origin):
- CH
