Mitutoyo 543-494BMetric Dial Indicator, 0 → 50.8 mm Measurement Range, 0.01 mm Resolution , 0.04 mm Accuracy

Unavailable
RS will no longer stock this product.
RS Stock No.:
794-5660
Mfr. Part No.:
543-494B
Brand:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Maximum Measurement

50.8mm

Accuracy

0.04 mm

Resolution

0.01 mm

Calibrated

UKAS

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 50.8 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

COO (Country of Origin):
JP

Mitutoyo Absolute Digimatic Indicator


The Mitutoyo absolute Digimatic indicator has a range of 50.8mm. Unlike the conventional Digimatic indicators that simply display a spindle displacement, this calculation-type Digimatic indicator incorporates an internal calculation function in place of spindle displacement. This indicator comes with fixtures that facilitate easy measurements of a feeler, inside diameter and radius of curvature measurement without the hassle of conversion tables of equivalents. It always determines the spindle’s absolute position from the origin at power ON by employing an absolute linear encoder. Its unlimited response speed helps to eliminate over-speed errors.

Features and Benefits


Accuracy is 0.04mm
Resolution is 0.01mm
GO/NG display
Large LCD display
ABS absolute characteristics
Preset function
Large and easy to read LCD
Tolerance setting
SPC data output
Measuring direction can be reversed
Indicator face can be rotated 330° to an appropriate angle for easy reading
Magnified judgement results

Applications


Automotive
Machining
Fabrication
Workshops
Manufacturing units

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007