RS PROMetric Plunger Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution
- RS Stock No.:
- 248-9089
- Mfr. Part No.:
- DG MN
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£31.20
(exc. VAT)
£37.44
(inc. VAT)
- RS Stock No.:
- 248-9089
- Mfr. Part No.:
- DG MN
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Measurement | 10mm | |
| Resolution | 0.01 mm | |
| Zero Resettable | Yes | |
| Measurement Range | 0 → 10 mm | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Measurement 10mm | ||
Resolution 0.01 mm | ||
Zero Resettable Yes | ||
Measurement Range 0 → 10 mm | ||
Imperial or Metric Metric | ||
RoHS Status: Not Applicable
RS Dial Indicators
A precision dial indicator for machine shop or workshop use.
Rotating bezel and face, zero referencingIntegral tolerance markers3mm diameter steel ball measuring contactLug back mounting fitted as standard8mm stem mounting fitted as standard54mm diameter face

