M5Stack K027 for use with M5StickV
- RS Stock No.:
- 202-7600
- Mfr. Part No.:
- K027
- Brand:
- M5Stack
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-7600
- Mfr. Part No.:
- K027
- Brand:
- M5Stack
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| For Use With | M5StickV | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
For Use With M5StickV | ||
- COO (Country of Origin):
- CN
M5Stack recently launched the new AIoT(AI+IoT) Camera powered by Kendryte K210 -an edge computing system-on-chip(SoC) with dual-core 64bit RISC-V CPU and advanced neural network processor..
M5StickV AI Camera possesses machine vision capabilities, equips OmniVision OV7740 image sensor, adopts OmniPixel®3-HS technology, provides optimum low light sensitivity, supports various vision identification capabilities. (e.g. Real-time acquisition of the size, type and coordinates of the detected target ) In addition to an OV7740 sensor, M5StickV features more hardware resources such as a speaker with built-in I2S Class-D DAC, IPS screen, 6-axis IMU, 200mAh Li-po battery, and more.
M5StickV AI Camera possesses machine vision capabilities, equips OmniVision OV7740 image sensor, adopts OmniPixel®3-HS technology, provides optimum low light sensitivity, supports various vision identification capabilities. (e.g. Real-time acquisition of the size, type and coordinates of the detected target ) In addition to an OV7740 sensor, M5StickV features more hardware resources such as a speaker with built-in I2S Class-D DAC, IPS screen, 6-axis IMU, 200mAh Li-po battery, and more.